This Johanson 201R14W472ZV4T is a 0.0047uF ceramic capacitor with a DC rated voltage of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a multilayer ceramic type with a package size of 0603 and a series designation of MLC(SMT).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | R14 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MLC(SMT) |
| Height | 0.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |