The Johanson 201R15N151KV4T is a 150pF ceramic chip capacitor with a DC rated voltage of 200VDC and a tolerance of 10%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Johanson 201R15N151KV4T technical specifications.
| Capacitance | 150pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.