This Johanson 201R15N151MV4T is a 150pF ceramic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It features a C0G dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is available in an 0805 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Johanson 201R15N151MV4T technical specifications.
| Capacitance | 150pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.