The Johanson 201R15N181KV4T is a ceramic chip capacitor with a capacitance of 180pF and a DC rated voltage of 200VDC. It has a tolerance of 10% and a dielectric of C0G. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a ceramic chip case style.
Johanson 201R15N181KV4T technical specifications.
| Capacitance | 180pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.