This Johanson 150pF ceramic chip capacitor is rated for 200VDC with a 10% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and measures 1.27mm in height at maximum.
Johanson 201R15W151KV4T technical specifications.
| Capacitance | 150pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.