This Johanson ceramic capacitor features a capacitance of 0.033uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.57mm in width, 3.17mm in length, and 1.27mm in height. It is available in a 1206 package type.
Johanson 201R18W333KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 1.27 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 201R18W333KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.