This Johanson ceramic capacitor features a capacitance of 0.039uF and a voltage rating of 200VDC with a tolerance of 10%. It is constructed with X7R dielectric material and has a package case style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a flat construction and a pad termination style.
Checking distributor stock and pricing after the page loads.
Johanson 201R18W393KV4E technical specifications.
| Capacitance | 0.039uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.