This Johanson 1206 surface mount ceramic chip capacitor features a capacitance of 0.047uF and a voltage rating of 200VDC with a tolerance of 10%. The dielectric material is X7R, suitable for applications requiring stability across a range of temperatures. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Johanson 201R18W473KV4T technical specifications.
| Capacitance | 0.047uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.