CAPACITOR, HI Q, 1111, 200V, 220PF; Capacitance: 220pF; Capacitance Tolerance: ± 10%; Voltage Rating: 200VDC;...
Checking distributor stock and pricing after the page loads.
Johanson 201S42E221KV4S technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.