
The Johanson 201S42E471JV4E is a multilayer ceramic capacitor with a capacitance of 470pF and a tolerance of 5%. It has a voltage rating of 200V and is suitable for operating temperatures between -55°C and 125°C. The capacitor is available in a 1111 package type and is mounted using surface mount technology. It is RoHS compliant and packaged in tape and reel with a quantity of 2000.
Checking distributor stock and pricing after the page loads.
Johanson 201S42E471JV4E technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.11inch |
| RoHS | Compliant |
No datasheet is available for this part.