The Johanson 201S42E471KV4S is a 470pF multilayer ceramic capacitor with a 200VDC rating and 10% tolerance. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is suitable for microwave applications and has a maximum height of 2.59mm.
Checking distributor stock and pricing after the page loads.
Johanson 201S42E471KV4S technical specifications.
| Capacitance | 470pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.59(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.