This Johanson 202H42W222KQ3H is a 0.0022uF ceramic capacitor with a voltage rating of 2000VDC and a tolerance of 10%. It is designed for through hole mounting with a radial termination style and a dipped case style. The operating temperature range is -55°C to 125°C. This component is a multilayer ceramic (MLCC) capacitor with an X7R dielectric.
Johanson 202H42W222KQ3H technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | No |
| Height | 5.59(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 202H42W222KQ3H to view detailed technical specifications.
No datasheet is available for this part.