This Johanson ceramic capacitor features a capacitance of 0.0022uF and a DC rated voltage of 2000VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Johanson 202H42W222MQ3T technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 4.32mm |
| Microwave Application | No |
| Special Features | High Voltage |
| Height | 5.59(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Johanson 202H42W222MQ3T to view detailed technical specifications.
No datasheet is available for this part.