Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 2kV DC rated voltage. Features C0G dielectric with 5% tolerance, suitable for surface mount applications in a 1206 (3216 metric) case. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |