The Johanson 202R18N151KV4E is a 1206 multilayer ceramic capacitor with a capacitance of 0.15nF and a DC rated voltage of 2000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.57mm in width, 3.17mm in length, and 1.7mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 202R18N151KV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 202R18N151KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 202R18N151KV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.