Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 5% tolerance. Features a C0G dielectric and 2kV DC rated voltage. Housed in a 1206 (3216 metric) surface mount package with dimensions of 3.17mm length, 1.6mm width, and 1.57mm depth. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 202R18N221JV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R18N221JV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
