This Johanson 47pF ceramic capacitor features a C0G dielectric and a 2kV voltage rating with 5% tolerance. It is available in a 1206 package type, suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 202R18N470JV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 202R18N470JV4E technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202R18N470JV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.