
Multilayer Ceramic Capacitor (MLCC) with 0.001µF capacitance and 2000V DC rated voltage. Features X7R dielectric with a ±10% tolerance, operating up to 125°C. This two-terminal surface-mount device is supplied in a 1206 package, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Johanson 202R18W102KV4E technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | 202R18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.