The Johanson 202R18W102KV4E-RC is a ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 2000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.57mm in width, 3.17mm in length, and 1.7mm in height. It is available in a 1206 package type.
Checking distributor stock and pricing after the page loads.
Johanson 202R18W102KV4E-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Manufacturer Series | 202R18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | R18(2KV,X7R) |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.