Cap Ceramic 0.0047uF 2000V X7R 10% Pad SMD 1206 125°C T/R
Johanson 202R18W472KV4T technical specifications.
| Number of Terminals | 2 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.