This Johanson 1808 ceramic chip capacitor has a capacitance of 180pF and a DC rated voltage of 2000VDC with a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and features a pad termination style.
Johanson 202R29W181KV4E technical specifications.
| Capacitance | 180pF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.