
This Johanson 1808 ceramic chip capacitor features a capacitance of 680pF and a DC rated voltage of 2000VDC with a tolerance of 10%. It has a min operating temperature of -55°C and a max operating temperature of 125°C. The capacitor is constructed with a flat construction and has a case style of ceramic chip.
Johanson 202R29W681KV6E technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 2.03 |
| Product Height (mm) | 2.16(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.8 X 2.03 X 2.16 |
| Capacitance | 680pF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Cage Code | 29454 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 202R29W681KV6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.