This Johanson 202S41W102KF4 is a 0.001uF ceramic chip capacitor with a voltage rating of 2000VDC and a tolerance of 10%. It features a X7R dielectric and a surface mount package type. The capacitor operates within a temperature range of -55°C to 125°C and has a maximum height of 2.03mm. It is suitable for microwave applications and is constructed with a flat, ceramic chip case style.
Johanson 202S41W102KF4 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Polyterm Flexible Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.03(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.