
The Johanson 202S41W102KF4E is a 1nF ceramic capacitor with a 2kV voltage rating and X7R dielectric. It is available in a 1210 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and features soft termination. The capacitor is supplied on tape and reel in quantities of 2000.
Sign in to ask questions about the Johanson 202S41W102KF4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 202S41W102KF4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.065inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S41W102KF4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
