
This Johanson 1210 surface mount ceramic capacitor has a capacitance of 1nF and a voltage rating of 2kV. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is packaged in a tape and reel format with 2000 pieces per reel.
Johanson 202S41W102KV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.
