The Johanson 202S41W102KV4E-RC is a 2.2nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a width of 2.41mm, a length of 3.18mm, and a height of 2.03mm. This capacitor is rated for 2000V DC and is part of the S41(2KV,X7R) series.
Johanson 202S41W102KV4E-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.41 |
| Length | 3.18 |
| Manufacturer Series | S41(2KV,X7R) |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | S41(2KV,X7R) |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.