The Johanson 202S41W102MV4E is a 2.2nF ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 2000V and is available in a 1210 package type. The capacitor is a multilayer ceramic (MLCC) type with a width of 2.41mm, length of 3.18mm, and height of 2.03mm.
Johanson 202S41W102MV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.41 |
| Length | 3.18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.