Multilayer Ceramic Capacitor (MLCC) with 0.0027µF capacitance and 2000V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. This two-terminal surface-mount device measures 3.18mm length, 2.41mm width, and 2.03mm height, supplied on tape and reel.
Johanson 202S41W272KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.41 |
| Length | 3.18 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.