The Johanson 202S43W102KF4E is a 1nF ceramic capacitor with a voltage rating of 2kV. It features soft termination and is available in a 1812 package, suitable for surface mount applications. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and available in quantities of 1000, packaged in tape and reel.
Johanson 202S43W102KF4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.125inch |
| RoHS | Compliant |
No datasheet is available for this part.