
The 202S43W103MV4E is a 10nF ceramic capacitor with a 2kV voltage rating and 20% tolerance. It has a 1812 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 202S43W103MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 202S43W103MV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X7R |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 202S43W103MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
