This Johanson ceramic capacitor features a capacitance of 0.0027uF, a DC rated voltage of 2000V, and a 1812 package type. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 3.17mm in width, 4.5mm in length, and 2.8mm in height.
Johanson 202S43W272KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.17 |
| Length | 4.5 |
| Capacitance | 0.0027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.