Cap Cer 3300PF 2KV 10% X7R 1812
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3nF |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.125inch |
| RoHS | Compliant |