Cap Ceramic 0.01uF 2000V X7R 10% Pad SMD 2225 125°C T/R
Johanson 202S48W103KV4E technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Depth | 6.48mm |
| Dielectric | X7R |
| Length | 5.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.