
High-voltage multilayer ceramic capacitor with 0.01uF capacitance and 2000VDC rating. Features X7R dielectric with ±20% tolerance, operating from -55°C to 125°C. Surface mountable in a 2225 package, measuring 5.72 x 6.48 x 4.06mm. Designed for high-voltage applications with pad termination.
Sign in to ask questions about the Johanson 202S48W103MV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 202S48W103MV4E technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2225 |
| Product Length (mm) | 5.72 |
| Product Depth (mm) | 6.48 |
| Product Height (mm) | 4.06(Max) |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.38 |
| Number of Terminals | 2 |
| Size (mm) | 5.72 X 6.48 X 4.06 |
| Capacitance | 0.01uF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Voltage |
| Cage Code | 29454 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 202S48W103MV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.