
The Johanson 202S48W223KF4E is a 22nF ceramic capacitor with a voltage rating of 2kV and a dielectric of X7R. It features soft termination and is available in a 2225 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Johanson 202S48W223KF4E technical specifications.
| Capacitance | 22nF |
| Package/Case | 2225 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.16inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.255inch |
| RoHS | Compliant |
No datasheet is available for this part.