
Surface mount RF transformer with a 1:1.414 turns ratio, designed for 2.45GHz operation. Features 100 Ohm impedance, 9.5dB return loss, and 1dB insertion loss across a 2.4GHz to 2.5GHz frequency range. Housed in an 0805 (2012 metric) case, this component supports surface mount technology and operates within a -40°C to 85°C temperature range. Supplied on tape and reel in a package quantity of 4000 units.
Johanson 2450BL15B100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| RoHS Compliant | Yes |
| Series | 2450 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BL15B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
