Surface-mount RF transformer designed for general applications. Features a 6-terminal configuration and operates within a temperature range of -40°C to 105°C. Dimensions are 1.6mm in length, 0.79mm in width, and 0.61mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 2450BM14E0003T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 0.79 |
| Length | 1.6 |
| Height | 0.61 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Johanson 2450BM14E0003T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.