Impedance matched balun-filter designed for RF applications. Features a 6-pin through-hole package with dimensions of 1.6mm length, 0.8mm width, and 0.6mm height. Operates reliably across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 2450BM14G0011T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2450BM14G0011T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.