
Surface-mount RF transformer designed for general applications. Features a 6-terminal configuration and operates within a temperature range of -40°C to 85°C. Dimensions include a width of 1.25mm, length of 2mm, and height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 2450BM15A0015 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |