The Johanson 2450BP07A0100T is a 100MHz ceramic filter with an impedance of 50R and a frequency of 2.45GHz. It is packaged in a 0402 case and is designed for surface mount applications. The filter has an insertion loss of 2.5dB and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 2450BP07A0100T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 2450BP07A0100T technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 2.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BP07A0100T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
