
The Johanson 2450BP15B100E is a ceramic filter with a bandwidth of 100MHz and an impedance of 50R. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The filter has a maximum frequency of 2.5GHz and a minimum frequency of 2.4GHz. It is available in a 0805 package quantity of 4000, packaged in tape and reel.
Johanson 2450BP15B100E technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 2.2dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BP15B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
