
Surface mount ceramic bandpass filter operating at 2.45GHz with a 100MHz bandwidth. Features 1.5dB insertion loss and 9.5dB return loss, with 50 Ohm impedance. Designed for surface mounting in an 0805 (2012 metric) package, supporting up to 500mW input power. Operates across a temperature range of -40°C to 85°C. Supplied on tape and reel in quantities of 4000 units.
Johanson 2450BP15E0100E technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Input Impedance | 50R |
| Input Power | 500mW |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | 9.5dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Johanson 2450BP15E0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
