Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 2450BP18C100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.6 |
| Length | 3.2 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 2450BP18C100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Johanson 2450BP18C100A
Guidance for adding external Power Amplifiers (PA) and Low Noise Amplifiers (LNA) to IEEE 802.15.4 and ZigBee transceivers to extend range while meeting regulatory standards.