
The Johanson 2450BP39C100BE is a 2.45GHz ceramic filter with an impedance of 50 ohms. It is available in a surface mount package and is suitable for use in a temperature range of -40°C to 85°C. The filter is packaged in tape and reel format and is a single unit per reel. It is designed for use in signal filtering applications.
Sign in to ask questions about the Johanson 2450BP39C100BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 2450BP39C100BE technical specifications.
| Bandwidth | 2.45GHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Height | 0.039inch |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BP39C100BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
