
2.45 GHz Band Pass Filter designed for signal filtering applications. Features a 100MHz bandwidth and 50 Ohm impedance. Operates within a temperature range of -40°C to 85°C with a maximum insertion loss of 1.2dB. Surface mountable in a 1008 (2520 metric) case code, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 2450BP39D100CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 2450BP39D100CE technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450BP39D100CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
