
The 2450LP14A100T is a ceramic filter with a bandwidth of 100MHz and an impedance of 50 ohms. It is available in a 0603 package and is suitable for surface mount applications. The filter has an insertion loss of 0.5dB and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and is packaged in tape and reel quantities of 4000.
Johanson 2450LP14A100T technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
