
Low pass ceramic filter operating at 2.5GHz with a 100MHz bandwidth. Features 0.5dB insertion loss and 14dB return loss, designed for 50 Ohm impedance. This surface mount device is housed in a 0603 (1608 metric) SMD/SMT package, suitable for operation between -40°C and 85°C. Supplied on tape and reel, this RoHS compliant component is ideal for signal filtering applications.
Johanson 2450LP14B100T technical specifications.
| Bandwidth | 100MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Frequency | 2.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Return Loss | 14dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 2450LP14B100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
