RF Transformer, 2300MHz Min, 2700MHz Max,
Johanson 2500BL14M050S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Height | 0.6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.