
The Johanson 250R05L0R4CV4T is a 0.4pF multilayer ceramic capacitor with a C0G dielectric, rated for 25V. It has a 0201 package type and is surface mountable. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Johanson 250R05L0R4CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L0R4CV4T technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L0R4CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
