
0.5pF, 25V C0G multilayer ceramic capacitor in a 0201 (0603 metric) surface mount package. Features ultra-low ESR, a -55°C to 125°C operating temperature range, and is supplied on tape and reel. Dimensions are 0.6mm length, 0.3mm width, and 0.3mm height. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johanson 250R05L0R5AV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 250R05L0R5AV4T technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 250R05L0R5AV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
